837-027-521-602

Heilind Number:EDA837-027-521-602
Manufacturer:EDAC
Manufacturer Number:837-027-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. With a rugged UL 94V-0 Diallyl Phthalate housing, this connector ensures durability in demanding environments. Featuring a single row design with 27 Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you need a straight mount orientation for streamlined installation or efficient board-to-board connections, this connector is the perfect solution. Elevate your PCB design with this high-performance component.