837-027-521-603

Heilind Number:EDA837-027-521-603
Manufacturer:EDAC
Manufacturer Number:837-027-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-603

Detailed Description

Enhance connectivity within high-temperature environments with our innovative High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 27 contact positions, it offers seamless integration for your PCB assembly. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for various applications in the electronics industry, this connector is a vital component for reliable board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.