837-027-521-607

Heilind Number:EDA837-027-521-607
Manufacturer:EDAC
Manufacturer Number:837-027-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-607

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 27 positions, ensuring seamless integration on your circuit board. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable conductivity even under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for robust and efficient electronic systems. Upgrade your connectivity solutions with this high-quality component.