837-027-521-608

Heilind Number:EDA837-027-521-608
Manufacturer:EDAC
Manufacturer Number:837-027-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-608

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visibility to your setup, while its UL 94V-0 Diallyl Phthalate housing material ensures both durability and safety. With a single row configuration and a total of 27 positions, this connector offers seamless connectivity for your PCB setup. Crafted with precision, its Copper Alloy contact material guarantees reliable signal transmission, even in high-temperature conditions ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide efficient and secure mating with your board. Whether for industrial machinery, automotive systems, or telecommunications equipment, this connector, belonging to the Board To Board PCB Connectors category, is a versatile solution for your connectivity needs. Its straight mount orientation further simplifies installation, making it a practical choice for various applications. Upgrade your electronic assemblies with this essential connector, ensuring robust and stable connections for optimal performance.