837-027-521-612

Heilind Number:EDA837-027-521-612
Manufacturer:EDAC
Manufacturer Number:837-027-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-521-612

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row of 27 positions with a pitch of .156 inches, ensuring secure and reliable board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust insulation and fire resistance, while the Copper Alloy contacts provide excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for seamless and efficient PCB connections.