837-027-523-101

Heilind Number:EDA837-027-523-101
Manufacturer:EDAC
Manufacturer Number:837-027-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-523-101

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector stands out while offering a powerful amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both durability and conductivity. With a single row layout and 27 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise mating with compatible boards. Suitable for straight mounting orientation, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your connectivity solutions with this high-performance card edge connector.