837-027-523-102

Heilind Number:EDA837-027-523-102
Manufacturer:EDAC
Manufacturer Number:837-027-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-523-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and 27 copper alloy contact positions, it offers seamless integration for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality, making it an essential component for your electronics setup. Elevate your connectivity game with this top-tier board to board PCB connector.