837-027-523-104

Heilind Number:EDA837-027-523-104
Manufacturer:EDAC
Manufacturer Number:837-027-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-523-104

Detailed Description

Achieve seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 27 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where reliability is paramount. Its straight mount orientation further enhances versatility, making it a valuable component in any PCB assembly project. Elevate your connectivity solutions with this essential product from our extensive range of connectors.