837-027-523-602

Heilind Number:EDA837-027-523-602
Manufacturer:EDAC
Manufacturer Number:837-027-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-523-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With a single row configuration and 27 positions, it offers efficient connectivity for your circuitry. The copper alloy contact material guarantees secure and stable contact, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and a robust operating temperature range of -40 to 105 °C. Elevate your PCB assembly process with this essential component.