837-027-523-603

Heilind Number:EDA837-027-523-603
Manufacturer:EDAC
Manufacturer Number:837-027-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-523-603

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a striking green hue. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a single row configuration and 27 positions, it offers seamless integration for your circuitry. The copper alloy contact material and .156-inch pitch guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our wide range of board to board PCB connectors for all your connectivity needs.