837-027-540-102

Heilind Number:EDA837-027-540-102
Manufacturer:EDAC
Manufacturer Number:837-027-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also ensures reliable performance, even in extreme environments. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact materials made of durable Copper Alloy, it guarantees robust connectivity. Boasting a single row design, it offers 27 positions with a pitch of .156 inches and row spacing of .2 inches, ideal for efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.