837-027-540-107

Heilind Number:EDA837-027-540-107
Manufacturer:EDAC
Manufacturer Number:837-027-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-540-107

Detailed Description

Enhance your high-temperature electronic connections with this meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and 27 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable solution for critical systems. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic toolkit.