837-027-540-108

Heilind Number:EDA837-027-540-108
Manufacturer:EDAC
Manufacturer Number:837-027-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this green connector ensures reliable performance under extreme conditions. Featuring a single row design with 27 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. With an operating temperature range spanning from -40 to 105°C, it's ideal for demanding industrial applications. Designed for straight mount orientation and boasting a row spacing of .2 inches, this connector facilitates seamless board-to-board connections. Trust in this essential component for robust and durable connectivity solutions.