837-027-540-604

Heilind Number:EDA837-027-540-604
Manufacturer:EDAC
Manufacturer Number:837-027-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-540-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 27 positions with a pitch of .156 inches, ensuring secure board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its robust construction to meet your connectivity needs with precision.