837-027-540-608

Heilind Number:EDA837-027-540-608
Manufacturer:EDAC
Manufacturer Number:837-027-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-540-608

Detailed Description

Enhance your high-temperature PCB connection with our Green Card Edge Connector. Designed for robust performance, this connector features a single row with 27 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it delivers reliable power transmission at an amperage of 3A. The precise .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding industrial applications. Elevate your connectivity solutions with this essential component.