837-027-541-104

Heilind Number:EDA837-027-541-104
Manufacturer:EDAC
Manufacturer Number:837-027-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding conditions. Each of the 27 positions is crafted with precision using Copper Alloy contact material, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Trust in our Card Edge Connector for secure and durable board-to-board connections, meeting the highest standards for performance and longevity.