837-027-541-107

Heilind Number:EDA837-027-541-107
Manufacturer:EDAC
Manufacturer Number:837-027-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-541-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of visual appeal but also signifies its durability, backed by UL 94V-0 Diallyl Phthalate housing material. With an amperage rating of 3A and copper alloy contact material, reliability is guaranteed. The single-row design, featuring 27 positions at a pitch of .156 inches, ensures seamless integration into your setup. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your connectivity with this essential component, a must-have in any PCB assembly toolkit.