837-027-541-108

Heilind Number:EDA837-027-541-108
Manufacturer:EDAC
Manufacturer Number:837-027-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinct but also stands out for its exceptional durability and efficiency. With an amperage rating of 3 A, it ensures stable power transmission, while the housing material crafted from UL 94V-0 Diallyl Phthalate guarantees fire safety compliance. Offering a single row configuration with 27 positions, it's perfect for various applications requiring secure board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Trust in this connector for seamless connectivity in your PCB projects.