837-027-541-112

Heilind Number:EDA837-027-541-112
Manufacturer:EDAC
Manufacturer Number:837-027-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-541-112

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for efficient power transmission, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring a single row with 27 positions, it offers reliable performance in a compact form. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component for your PCB connectivity needs. Elevate your projects with this top-of-the-line Card Edge Connector.