837-027-541-602

Heilind Number:EDA837-027-541-602
Manufacturer:EDAC
Manufacturer Number:837-027-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-541-602

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 27 positions, perfect for streamlined board-to-board connections. With a robust housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in challenging environments. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an ideal choice for industrial applications where reliability is paramount. Elevate your PCB assembly with this high-quality Card Edge Connector.