837-027-541-608

Heilind Number:EDA837-027-541-608
Manufacturer:EDAC
Manufacturer Number:837-027-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-541-608

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission up to 3A. With a single row configuration and 27 positions, it offers seamless integration for your PCB assemblies. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high temperature resistance. Trust in the quality and performance of this green-colored connector for your critical connectivity needs.