837-027-542-101

Heilind Number:EDA837-027-542-101
Manufacturer:EDAC
Manufacturer Number:837-027-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 27 copper alloy contact positions, ensuring seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing material offers superior durability, while a .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where precision and resilience are essential. Trust in its straight mount orientation for secure installation, making it a valuable component in your electronic systems. Explore our range of high-quality connectors for all your connectivity needs.