837-027-542-102

Heilind Number:EDA837-027-542-102
Manufacturer:EDAC
Manufacturer Number:837-027-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 27 positions, offering optimal performance for your PCB setups. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments, operating flawlessly between -40 and 105°C. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility to your design. Trust in this essential component for efficient board-to-board connections in a wide range of applications.