837-027-542-108

Heilind Number:EDA837-027-542-108
Manufacturer:EDAC
Manufacturer Number:837-027-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliable performance, this single-row connector features 27 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a 3A amperage rating and copper alloy contact material, it offers efficient power transmission. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it versatile for various applications. Perfect for demanding PCB setups, this connector is a vital component for ensuring seamless and secure connections in your electronic systems.