837-027-542-602

Heilind Number:EDA837-027-542-602
Manufacturer:EDAC
Manufacturer Number:837-027-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-542-602

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for efficient board-to-board PCB integration, it features a single row of 27 positions with a .156-inch pitch and .2-inch row spacing, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in the most demanding environments. Engineered with Copper Alloy contacts, it can handle currents up to 3A with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this green-colored connector to deliver seamless connectivity in your electronic projects.