837-027-542-604

Heilind Number:EDA837-027-542-604
Manufacturer:EDAC
Manufacturer Number:837-027-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-542-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and features 27 copper alloy contact positions, ensuring secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for applications requiring high temperature resistance. Its straight mount orientation and single-row configuration make installation a breeze, making it an essential component for your board-to-board connections. Upgrade your connectivity with this high-quality connector for seamless and efficient PCB integration.