837-027-542-608

Heilind Number:EDA837-027-542-608
Manufacturer:EDAC
Manufacturer Number:837-027-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-542-608

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With copper alloy contacts and a pitch of .156 inches, it ensures reliable conductivity for up to 27 positions. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of applications. Upgrade your circuit board connectivity with this essential component.