837-027-544-102

Heilind Number:EDA837-027-544-102
Manufacturer:EDAC
Manufacturer Number:837-027-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-544-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 27 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-grade Copper Alloy contacts, it ensures reliable conductivity even in extreme operating conditions ranging from -40 to 105°C. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and straight mount orientation, it's perfect for demanding applications in the electronics industry. Elevate your connectivity solutions with this essential component.