837-027-544-104

Heilind Number:EDA837-027-544-104
Manufacturer:EDAC
Manufacturer Number:837-027-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-544-104

Detailed Description

Enhance your high-temperature printed circuit board connections with our Green High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a total of 27 positions, it ensures efficient board-to-board connectivity. The copper alloy contacts, spaced at a pitch of .156 inches and a row spacing of .2 inches, guarantee reliable signal transmission. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Trust in this essential component to maintain secure and efficient connections in your PCB assemblies.