837-027-558-102

Heilind Number:EDA837-027-558-102
Manufacturer:EDAC
Manufacturer Number:837-027-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-102

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With a single row layout and 27 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for projects requiring high temperature tolerance. Elevate your PCB connections with this essential component.