837-027-558-103

Heilind Number:EDA837-027-558-103
Manufacturer:EDAC
Manufacturer Number:837-027-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-103

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector features a single row layout with 27 positions, ensuring seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Its right angle mount orientation adds versatility to your assembly process, making it a must-have in your connector arsenal. Explore our range of PCB connectors to find the perfect match for your application.