837-027-558-104

Heilind Number:EDA837-027-558-104
Manufacturer:EDAC
Manufacturer Number:837-027-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-104

Detailed Description

Enhance your circuit connections with this High Temp Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a single row layout with 27 positions. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. Its copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further adds to its versatility. Trust in this connector for seamless board-to-board connections in your projects.