837-027-558-107

Heilind Number:EDA837-027-558-107
Manufacturer:EDAC
Manufacturer Number:837-027-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance, this green connector features a single row layout with 27 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your board-to-board connections with this essential component.