837-027-558-108

Heilind Number:EDA837-027-558-108
Manufacturer:EDAC
Manufacturer Number:837-027-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-108

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a single row with 27 positions for seamless PCB integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal performance even in extreme conditions. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Its right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications.Upgrade your connectivity with this high-quality component.