837-027-558-602

Heilind Number:EDA837-027-558-602
Manufacturer:EDAC
Manufacturer Number:837-027-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row featuring 27 copper alloy contact positions, it offers reliable power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronics projects. Elevate your connectivity game with this essential product.