837-027-558-607

Heilind Number:EDA837-027-558-607
Manufacturer:EDAC
Manufacturer Number:837-027-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-607

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. This essential component boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row design and 27 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for convenience, its right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast or professional. Elevate your projects with this high-quality solution, perfect for various applications in the electronics industry.