837-027-558-608

Heilind Number:EDA837-027-558-608
Manufacturer:EDAC
Manufacturer Number:837-027-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-558-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also robust, with a housing made of UL 94V-0 Diallyl Phthalate for reliable performance. With a 3A amperage and copper alloy contact material, it ensures efficient power transmission. Boasting a single row design with 27 positions and a pitch of .156 inches, it offers versatile connectivity options. The right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for various applications, especially in challenging industrial settings. Upgrade your PCB connections with this durable and high-performance connector.