837-027-559-102

Heilind Number:EDA837-027-559-102
Manufacturer:EDAC
Manufacturer Number:837-027-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-027-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-027-559-102

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 27 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient PCB connection. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have for any electronic setup. Elevate your connectivity solutions with this essential component.