837-028-500-101

Heilind Number:EDA837-028-500-101
Manufacturer:EDAC
Manufacturer Number:837-028-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The green color coding not only adds a visual pop but also signifies its high-temperature tolerance, with an operating range spanning from -40 to 105 °C. Perfect for your board-to-board connections, this component with 28 positions guarantees efficient signal transmission. Its straight mount orientation and .2-inch row spacing further simplify installation. Trust in this connector for secure and stable PCB interconnectivity in various applications.