837-028-520-101

Heilind Number:EDA837-028-520-101
Manufacturer:EDAC
Manufacturer Number:837-028-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a vibrant green color and a single-row configuration with 28 positions. It features a contact material made of Copper Alloy, ensuring efficient power transmission with an amperage capacity of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high-temperature resistance, making it suitable for a wide range of operating environments (-40 to 105°C). With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating with your PCB. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your board-to-board connectivity needs. Trust in its quality construction and performance to streamline your electronic projects.