837-028-520-102

Heilind Number:EDA837-028-520-102
Manufacturer:EDAC
Manufacturer Number:837-028-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-102

Detailed Description

Upgrade your high-temperature electronic connections with this robust Card Edge Connector. Designed for seamless board-to-board integration, it features a single row with 28 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity and stability. Its straight mount orientation and a row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Say goodbye to connectivity issues and elevate your electronic systems with this cutting-edge component.