837-028-520-107

Heilind Number:EDA837-028-520-107
Manufacturer:EDAC
Manufacturer Number:837-028-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for added durability. With a single row configuration and 28 positions, it provides seamless integration for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it a versatile and essential addition to your setup. Explore our full range of connectors for all your PCB connectivity needs.