837-028-520-108

Heilind Number:EDA837-028-520-108
Manufacturer:EDAC
Manufacturer Number:837-028-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature environments. With a single row housing 28 copper alloy contacts, it delivers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential connector.