837-028-520-201

Heilind Number:EDA837-028-520-201
Manufacturer:EDAC
Manufacturer Number:837-028-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a maximum amperage of 3A, it ensures reliable power transmission. The dual-row design with 28 positions offers ample connectivity options, while the Copper Alloy contacts guarantee superior conductivity. At a pitch of .156 inches and row spacing of .2 inches, it enables precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for various applications. Its straight mount orientation further simplifies installation, making it an essential component for your PCB assembly requirements. Choose this connector for unparalleled performance and durability in critical electronic systems.