837-028-520-202

Heilind Number:EDA837-028-520-202
Manufacturer:EDAC
Manufacturer Number:837-028-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient power transmission with an amperage rating of 3 A. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches apart, offer secure and seamless board-to-board connections. With 28 positions available, it accommodates a wide range of applications. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.