837-028-520-207

Heilind Number:EDA837-028-520-207
Manufacturer:EDAC
Manufacturer Number:837-028-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-207

Detailed Description

Enhance the connectivity of your high-temperature applications with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in the most demanding environments. With a double-row configuration and 28 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring reliable board-to-board connections. Upgrade your setup with this essential component today.