837-028-520-608

Heilind Number:EDA837-028-520-608
Manufacturer:EDAC
Manufacturer Number:837-028-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-608

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with a single row of 28 positions, this connector ensures seamless connectivity on PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts and a .156-inch pitch facilitate efficient signal transmission, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this green connector is ideal for applications that require high temperature resistance. Trust in its 3A amperage rating and .2-inch row spacing for consistent and secure connections. Perfect for a variety of industries, this connector is a reliable solution for your board-to-board PCB connectivity needs.