837-028-520-612

Heilind Number:EDA837-028-520-612
Manufacturer:EDAC
Manufacturer Number:837-028-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-612

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, it ensures reliable conductivity. The single-row design with 28 positions offers seamless integration onto PCBs, with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Choose this straight-mount connector for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.