837-028-520-803

Heilind Number:EDA837-028-520-803
Manufacturer:EDAC
Manufacturer Number:837-028-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability even in extreme operating conditions. With a current rating of 3A, it offers efficient power transmission for your applications. Boasting a dual-row design with 28 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections, while the .2-inch row spacing allows for efficient signal routing. Perfect for board-to-board connections, this connector offers straight mount orientation for easy installation. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Elevate your PCB design with this essential component.