837-028-520-804

Heilind Number:EDA837-028-520-804
Manufacturer:EDAC
Manufacturer Number:837-028-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-520-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-amperage capabilities of up to 3 A. With two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers seamless integration for your 28-position connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Elevate your PCB assembly with this essential component, ideal for a variety of applications in the electronics industry.